Part Details for LM2904ITPX/NOPB by National Semiconductor Corporation
Results Overview of LM2904ITPX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2904ITPX/NOPB Information
LM2904ITPX/NOPB by National Semiconductor Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM2904ITPX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2904ITPX/NOPB-ND
|
DigiKey | LM2904-N LOW POWER DUAL OPERATIO Min Qty: 521 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.5800 | Buy Now |
DISTI #
87487660
|
Verical | Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin Thin uSMD T/R Min Qty: 603 Package Multiple: 1 | Americas - 3000 |
|
$0.4291 / $0.6229 | Buy Now |
|
Rochester Electronics | LM2904 - Dual general-purpose operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.3433 / $0.5537 | Buy Now |
Part Details for LM2904ITPX/NOPB
LM2904ITPX/NOPB CAD Models
LM2904ITPX/NOPB Part Data Attributes
|
LM2904ITPX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2904ITPX/NOPB
National Semiconductor Corporation
IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PBGA8, LEAD FREE, MICRO, BUMP, SMD-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, MICRO, BUMP, SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.285 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 1.285 mm |
Alternate Parts for LM2904ITPX/NOPB
This table gives cross-reference parts and alternative options found for LM2904ITPX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904ITPX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2904ITPX/NOPB | Texas Instruments | $0.5803 | Dual, 26-V, 1-MHz op amp 8-DSBGA -40 to 85 | LM2904ITPX/NOPB vs LM2904ITPX/NOPB |
LM2904ITP/NOPB | National Semiconductor Corporation | Check for Price | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PBGA8, LEAD FREE, MICRO, BUMP, SMD-8, Operational Amplifier | LM2904ITPX/NOPB vs LM2904ITP/NOPB |