Part Details for LM2651MTCX-3.3/NOPB by National Semiconductor Corporation
Results Overview of LM2651MTCX-3.3/NOPB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2651MTCX-3.3/NOPB Information
LM2651MTCX-3.3/NOPB by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM2651MTCX-3.3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2651MTCX-3.3/NOPB-ND
|
DigiKey | IC REG BUCK 3.3V 1.5A 16TSSOP Min Qty: 141 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4425 In Stock |
|
$2.1400 | Buy Now |
DISTI #
87487899
|
Verical | Conv DC-DC 4V to 14V Synchronous Step Down Single-Out 3.3V 1.5A 16-Pin TSSOP T/R Min Qty: 154 Package Multiple: 1 Date Code: 1001 | Americas - 2365 |
|
$2.0625 / $2.4500 | Buy Now |
DISTI #
87489841
|
Verical | Conv DC-DC 4V to 14V Synchronous Step Down Single-Out 3.3V 1.5A 16-Pin TSSOP T/R Min Qty: 154 Package Multiple: 1 Date Code: 1101 | Americas - 2060 |
|
$2.0625 / $2.4500 | Buy Now |
|
Rochester Electronics | LM2651 1.5A High Efficiency Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 4425 |
|
$1.6500 / $2.0600 | Buy Now |
Part Details for LM2651MTCX-3.3/NOPB
LM2651MTCX-3.3/NOPB CAD Models
LM2651MTCX-3.3/NOPB Part Data Attributes
|
LM2651MTCX-3.3/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2651MTCX-3.3/NOPB
National Semiconductor Corporation
IC 2.6 A SWITCHING REGULATOR, 345 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 345 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM2651MTCX-3.3/NOPB
This table gives cross-reference parts and alternative options found for LM2651MTCX-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2651MTCX-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2651MTCX-3.3 | National Semiconductor Corporation | Check for Price | IC 2.6 A SWITCHING REGULATOR, 345 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | LM2651MTCX-3.3/NOPB vs LM2651MTCX-3.3 |
LM2651MTC-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC 2.6 A SWITCHING REGULATOR, 345 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | LM2651MTCX-3.3/NOPB vs LM2651MTC-3.3/NOPB |