Part Details for LL101B by Diodes Incorporated
Results Overview of LL101B by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LL101B Information
LL101B by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for LL101B
LL101B CAD Models
LL101B Part Data Attributes
|
LL101B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LL101B
Diodes Incorporated
Rectifier Diode, 1 Element, 0.015A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.015 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LL101B
This table gives cross-reference parts and alternative options found for LL101B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL101B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LL101B | Galaxy Microelectronics | Check for Price | Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 50V; IAV Max (A): 0.03A; VFM Max (V): 0.95V; @ IF (A): 0.015A; IFSM Max (A): 2A; IR Max (uA): 0.2uA; @VR (V): 40V; Package: MINI-MELF | LL101B vs LL101B |
LL101B | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | LL101B vs LL101B |
LL101B | Continental Device India Ltd | Check for Price | Rectifier Diode | LL101B vs LL101B |