Part Details for LFTVXO009917BULK by IQD Frequency Products
Results Overview of LFTVXO009917BULK by IQD Frequency Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFTVXO009917BULK Information
LFTVXO009917BULK by IQD Frequency Products is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LFTVXO009917BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1222-ND
|
DigiKey | XTAL OSC VCTCXO 20.0000MHZ HCMOS Min Qty: 1 Lead time: 24 Weeks Container: Strip |
42 In Stock |
|
$17.4450 / $20.0700 | Buy Now |
DISTI #
449-LFTVXO009917BULK
|
Mouser Electronics | TCXO Oscillators 20.0MHz 7.0 x 5.0 x 2.0mm RoHS: Compliant | 109 |
|
$16.1700 / $20.0700 | Buy Now |
DISTI #
20.00M-CFPT-126
|
TME | Generator: TCVCXO, 20MHz, SMD, 3.3V, ±0.5ppm, -40÷85°C, 7x5x2mm Min Qty: 1 | 16 |
|
$17.3400 / $18.5700 | Buy Now |
DISTI #
LFTVXO009917BUL
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 100 | 0 |
|
$13.7600 / $16.3200 | Buy Now |
|
Vyrian | Oscillators | 507 |
|
RFQ |
Part Details for LFTVXO009917BULK
LFTVXO009917BULK CAD Models
LFTVXO009917BULK Part Data Attributes
|
LFTVXO009917BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFTVXO009917BULK
IQD Frequency Products
HCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.65 V | |
Control Voltage-Min | 0.65 V | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for LFTVXO009917BULK
This table gives cross-reference parts and alternative options found for LFTVXO009917BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFTVXO009917BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20.0MHZCFPT-9058EC1ALF | C-MAC Automotive | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom, LEAD FREE, SMD, 6 PIN | LFTVXO009917BULK vs 20.0MHZCFPT-9058EC1ALF |
20.0MHZCFPT-9058EX1ALF | C-MAC Automotive | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom, LEAD FREE, SMD, 6 PIN | LFTVXO009917BULK vs 20.0MHZCFPT-9058EX1ALF |
20.0MHZCFPT-9058ES1ALF | C-MAC Automotive | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom, LEAD FREE, SMD, 6 PIN | LFTVXO009917BULK vs 20.0MHZCFPT-9058ES1ALF |
20.0MHZCFPT-9058EU1ALF | C-MAC Automotive | Check for Price | HCMOS Output Clock Oscillator, 20MHz Nom, LEAD FREE, SMD, 6 PIN | LFTVXO009917BULK vs 20.0MHZCFPT-9058EU1ALF |
LFTVXO009917BULK Frequently Asked Questions (FAQ)
-
The recommended storage condition for LFTVXO009917BULK is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 85°C.
-
Yes, LFTVXO009917BULK is designed to operate in high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and securing the device to ensure reliable operation.
-
The typical lead time for LFTVXO009917BULK is 6-8 weeks, but it may vary depending on the quantity and availability. It's recommended to check with the manufacturer or authorized distributor for the most up-to-date lead time information.
-
Yes, LFTVXO009917BULK is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for soldering temperature and time to ensure reliable operation.
-
The operating temperature range for LFTVXO009917BULK is -40°C to 85°C, but it's recommended to derate the frequency stability and accuracy at extreme temperatures.