Part Details for LFE2-70E-7FN672C by Lattice Semiconductor Corporation
Results Overview of LFE2-70E-7FN672C by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFE2-70E-7FN672C Information
LFE2-70E-7FN672C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LFE2-70E-7FN672C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1187
|
Newark | Latticeecp2 , 68K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-70E-7FN672C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.4000 / $314.8200 | Buy Now |
DISTI #
220-1205-ND
|
DigiKey | IC FPGA 500 I/O 672FPBGA Min Qty: 40 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$297.2510 | Buy Now |
DISTI #
842-LFE2-70E-7FN672C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 68K LUTs 500 I/O DSP 1.2V -7 RoHS: Compliant | 0 |
|
$297.2500 | Order Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 15 |
|
RFQ |
Part Details for LFE2-70E-7FN672C
LFE2-70E-7FN672C CAD Models
LFE2-70E-7FN672C Part Data Attributes
|
LFE2-70E-7FN672C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE2-70E-7FN672C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 420MHz, 70000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FPBGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 420 MHz | |
Combinatorial Delay of a CLB-Max | 0.304 ns | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 8500 | |
Number of Inputs | 500 | |
Number of Logic Cells | 70000 | |
Number of Outputs | 500 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 8500 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for LFE2-70E-7FN672C
This table gives cross-reference parts and alternative options found for LFE2-70E-7FN672C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE2-70E-7FN672C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFE2-70SE-5FN672C | Lattice Semiconductor Corporation | $257.0754 | Field Programmable Gate Array, 311MHz, 70000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | LFE2-70E-7FN672C vs LFE2-70SE-5FN672C |
LFE2-70E-5FN672C | Lattice Semiconductor Corporation | $257.0754 | Field Programmable Gate Array, 311MHz, 70000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | LFE2-70E-7FN672C vs LFE2-70E-5FN672C |
LFE2-70E-6FN672C | Lattice Semiconductor Corporation | $306.0550 | Field Programmable Gate Array, 357MHz, 70000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | LFE2-70E-7FN672C vs LFE2-70E-6FN672C |
LFE2-70SE-5FN672I | Lattice Semiconductor Corporation | $306.0550 | Field Programmable Gate Array, 311MHz, 70000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | LFE2-70E-7FN672C vs LFE2-70SE-5FN672I |
LFE2-70E-5FN672I | Lattice Semiconductor Corporation | $306.0550 | Field Programmable Gate Array, 311MHz, 70000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | LFE2-70E-7FN672C vs LFE2-70E-5FN672I |
LFE2-70SE-6FN672I | Lattice Semiconductor Corporation | $350.5500 | Field Programmable Gate Array, 357MHz, 70000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | LFE2-70E-7FN672C vs LFE2-70SE-6FN672I |
LFE2-70E-6FN672I | Lattice Semiconductor Corporation | $350.5500 | Field Programmable Gate Array, 357MHz, 70000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | LFE2-70E-7FN672C vs LFE2-70E-6FN672I |
LFE2-70E-7F672C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 420MHz, 70000-Cell, PBGA672, 27 X 27 MM, FPBGA-672 | LFE2-70E-7FN672C vs LFE2-70E-7F672C |
LFE2-70SE-6F672I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 357MHz, 70000-Cell, PBGA672, 27 X 27 MM, FPBGA-672 | LFE2-70E-7FN672C vs LFE2-70SE-6F672I |
LFE2-70SE-6F672C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 357MHz, 70000-Cell, PBGA672, 27 X 27 MM, FPBGA-672 | LFE2-70E-7FN672C vs LFE2-70SE-6F672C |