Part Details for LCMXO2-4000HC-4BG256I by Lattice Semiconductor Corporation
Results Overview of LCMXO2-4000HC-4BG256I by Lattice Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCMXO2-4000HC-4BG256I Information
LCMXO2-4000HC-4BG256I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LCMXO2-4000HC-4BG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ0120
|
Newark | Lattice Machxo2 High Performance, 4320 Luts, 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-4000HC-4BG256I RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7200 / $23.3800 | Buy Now |
DISTI #
220-1451-ND
|
DigiKey | IC FPGA 206 I/O 256CABGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
119 In Stock |
|
$20.8750 / $25.8500 | Buy Now |
DISTI #
842-XO24000HC4BG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 3.3V 4 Spd RoHS: Compliant | 0 |
|
$21.7100 / $25.8500 | Order Now |
|
Bristol Electronics | 211 |
|
RFQ | ||
|
Vyrian | Programmable ICs | 286 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 206 I/O 256CABGA | 2403 |
|
$43.9876 / $65.9814 | Buy Now |
Part Details for LCMXO2-4000HC-4BG256I
LCMXO2-4000HC-4BG256I CAD Models
LCMXO2-4000HC-4BG256I Part Data Attributes
|
LCMXO2-4000HC-4BG256I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LCMXO2-4000HC-4BG256I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 4320-Cell, CMOS, PBGA256, CABGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
Clock Frequency-Max | 129.1 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 206 | |
Number of Logic Cells | 4320 | |
Number of Outputs | 206 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 540 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for LCMXO2-4000HC-4BG256I
This table gives cross-reference parts and alternative options found for LCMXO2-4000HC-4BG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMXO2-4000HC-4BG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCMXO2-4000HC-5BG256C | Lattice Semiconductor Corporation | $27.6099 | Field Programmable Gate Array, 4320-Cell, CMOS, PBGA256, CABGA-256 | LCMXO2-4000HC-4BG256I vs LCMXO2-4000HC-5BG256C |
LCMXO2-4000HC-6BG256I | Lattice Semiconductor Corporation | $31.7383 | Field Programmable Gate Array, 4320-Cell, CMOS, PBGA256, CABGA-256 | LCMXO2-4000HC-4BG256I vs LCMXO2-4000HC-6BG256I |
LCMXO2-4000HC-4BG256I Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the LCMXO2-4000HC-4BG256I is 500 MHz.
-
The LCMXO2-4000HC-4BG256I consumes approximately 10 μW in standby mode.
-
The LCMXO2-4000HC-4BG256I has a maximum of 256 user I/Os available.
-
Yes, the LCMXO2-4000HC-4BG256I supports partial reconfiguration, allowing for dynamic updates to the FPGA's configuration.
-
The LCMXO2-4000HC-4BG256I is specified to operate over a temperature range of -40°C to 100°C.