Part Details for KL-D4N by Esterline Power Systems
Results Overview of KL-D4N by Esterline Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KL-D4N Information
KL-D4N by Esterline Power Systems is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for KL-D4N
KL-D4N CAD Models
KL-D4N Part Data Attributes
|
KL-D4N
Esterline Power Systems
Buy Now
Datasheet
|
Compare Parts:
KL-D4N
Esterline Power Systems
Power/Signal Relay, 4PDT, Latched, 0.062A (Coil), 28VDC (Coil), 1736mW (Coil), 12A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEACH INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 25.78 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 25.78 mm | |
Coil Current(DC)-Max | 0.062 A | |
Coil Operate Voltage(DC) | 22.5 V | |
Coil Power | 1736 mW | |
Coil Resistance | 450 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@115VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 25.78mm x 25.78mm x 25.65mm | |
Reference Standard | MIL-PRF-83536 | |
Relay Action | LATCHED | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | CORROSION PROOF; HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SNAP ON |
KL-D4N Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the KL-D4N is vertical, with the terminals facing downwards. This helps to prevent moisture from entering the device.
-
Yes, the KL-D4N is designed to withstand high-vibration environments. It meets the vibration requirements of MIL-STD-202, Method 204, Condition A.
-
The maximum wire size that can be used with the KL-D4N is 14 AWG (2.08 mm²).
-
Yes, the KL-D4N is designed to operate in humid or wet environments. It has a sealed construction and meets the requirements of MIL-STD-202, Method 106, Condition B.
-
Yes, the KL-D4N is designed for high-reliability applications. It has a MTBF (Mean Time Between Failures) of 1,000,000 hours and meets the requirements of MIL-STD-883, Method 1010.