Part Details for KF353 by Rochester Electronics LLC
Results Overview of KF353 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KF353 Information
KF353 by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for KF353
KF353 CAD Models
KF353 Part Data Attributes
|
KF353
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
KF353
Rochester Electronics LLC
DUAL OP-AMP, 10000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Unity Gain BW-Nom | 4000 | |
Width | 7.62 mm |
Alternate Parts for KF353
This table gives cross-reference parts and alternative options found for KF353. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF353, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC35081U | Motorola Mobility LLC | Check for Price | OP-AMP, 4000uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | KF353 vs MC35081U |
LM7171AIM/NOPB | Rochester Electronics LLC | Check for Price | OP-AMP, 1500uV OFFSET-MAX, 125MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8 | KF353 vs LM7171AIM/NOPB |
RC5532N | Rochester Electronics LLC | Check for Price | Operational Amplifier, | KF353 vs RC5532N |
MAX4495ASD | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 10000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO14, 0.150 INCH, MS-012, SOIC-14 | KF353 vs MAX4495ASD |
5962-9453402MCA | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 1.35uV OFFSET-MAX, 1.15MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | KF353 vs 5962-9453402MCA |
LM124AJRLQMLV | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | KF353 vs LM124AJRLQMLV |
LMC6464BIMX/NOPB | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.05MHz BAND WIDTH, PDSO14, SOIC-14 | KF353 vs LMC6464BIMX/NOPB |
LM358MX/NOPB | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | KF353 vs LM358MX/NOPB |
CA0358AT | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | KF353 vs CA0358AT |
M38510/10102BCX | QP Semiconductor | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | KF353 vs M38510/10102BCX |