Part Details for KB25RKG01-5D-JD by NKK Switches
Results Overview of KB25RKG01-5D-JD by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KB25RKG01-5D-JD Information
KB25RKG01-5D-JD by NKK Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for KB25RKG01-5D-JD
KB25RKG01-5D-JD CAD Models
KB25RKG01-5D-JD Part Data Attributes
|
KB25RKG01-5D-JD
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
KB25RKG01-5D-JD
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.346 inch | |
Actuator Travel | 3 mm | |
Actuator Type | RECTANGULAR BUTTON TYPE | |
Additional Feature | APPROVALS: CSA; UL | |
Body Height | 19.7 mm | |
Body Length or Diameter | 11.989 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.559 inch | |
Bushing Type | M12P1 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 750VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYAMIDE | |
Illumination | AMBER LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | DUST PROOF; MOISTURE PROOF | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Length | 0.197 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |