Part Details for JCP4024S05 by XP Power
Results Overview of JCP4024S05 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCP4024S05 Information
JCP4024S05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCP4024S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8766
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 40W, 8.8A, 5V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:8.8A Rohs Compliant: Yes |Xp Power JCP4024S05 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.7400 / $127.8700 | Buy Now |
DISTI #
58M7730
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 40 W, 5 V, 8.8 A Rohs Compliant: Yes |Xp Power JCP4024S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.5600 / $110.6200 | Buy Now |
DISTI #
2266-JCP4024S05-ND
|
DigiKey | DC DC CONVERTER 5V 44W Min Qty: 1 Lead time: 29 Weeks Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$176.7800 / $184.1600 | Buy Now |
DISTI #
JCP4024S05-ND
|
DigiKey | DC DC CONVERTER 5V 44W Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.4250 | Buy Now |
DISTI #
209-JCP4024S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 40W,SINGLE OUTPUT RoHS: Compliant | 1 |
|
$114.6900 / $118.2400 | Buy Now |
DISTI #
71928986
|
RS | DC-DC Converter, Thru Hole, DIP, 44W, 5V@8.8A, 18-36V In, JCP Series Min Qty: 6 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$119.2200 / $132.4700 | RFQ |
DISTI #
JCP4024S05
|
TME | Converter: DC/DC, 40W, Uin: 18÷36VDC, Uout: 5VDC, Iout: 8.8A, 2"x2" Min Qty: 1 | 0 |
|
$96.2600 / $102.6700 | RFQ |
Part Details for JCP4024S05
JCP4024S05 CAD Models
JCP4024S05 Part Data Attributes
|
JCP4024S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCP4024S05
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
JCP4024S05 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
-
To ensure EMC, XP Power recommends following the guidelines in the EN 55022 and EN 55024 standards, and using a metal enclosure, EMI filters, and shielding to minimize electromagnetic interference.
-
The derating curve for the JCP4024S05 is typically provided by XP Power upon request. It shows the maximum output power vs. ambient temperature, and is used to ensure the converter operates within its safe operating area.
-
Yes, the JCP4024S05 can be used in a redundant or parallel configuration, but XP Power recommends consulting their application notes and technical support team to ensure proper implementation and to discuss any specific requirements.
-
The MTBF of the JCP4024S05 is typically provided by XP Power upon request, and is calculated according to the Telcordia SR-332 standard. It is usually in the range of hundreds of thousands to millions of hours.