Part Details for JANTX2N7236U by International Rectifier
Results Overview of JANTX2N7236U by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N7236U Information
JANTX2N7236U by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N7236U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 347 |
|
RFQ |
Part Details for JANTX2N7236U
JANTX2N7236U CAD Models
JANTX2N7236U Part Data Attributes
|
JANTX2N7236U
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANTX2N7236U
International Rectifier
Power Field-Effect Transistor, 18A I(D), 100V, 0.22ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-267AB, TO-267AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-267AB | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 125 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/595F | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 150 ns | |
Turn-on Time-Max (ton) | 120 ns |
JANTX2N7236U Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JANTX2N7236U is -55°C to 175°C, as it is a high-reliability device designed for aerospace and defense applications.
-
Yes, the JANTX2N7236U is a radiation-hardened device, designed to withstand the harsh radiation environments found in space and other high-radiation applications.
-
The typical lead time for delivery of the JANTX2N7236U can vary depending on the quantity and availability, but it is typically several weeks to several months. It's recommended to check with the manufacturer or authorized distributor for the most up-to-date lead time information.
-
No, the JANTX2N7236U is not RoHS compliant, as it contains lead and other hazardous substances. However, it is exempt from RoHS compliance due to its use in aerospace and defense applications.
-
The equivalent commercial part number for the JANTX2N7236U is the IRF7236U, which is a non-radiation-hardened version of the device.