Part Details for JANTX2N5303 by Microchip Technology Inc
Results Overview of JANTX2N5303 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N5303 Information
JANTX2N5303 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N5303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5982
|
Newark | 80V 20A 5W Npn Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip JANTX2N5303 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.4100 / $160.5900 | Buy Now |
DISTI #
1088-1023-ND
|
DigiKey | TRANS NPN 80V 20A TO3 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.5902 | Buy Now |
DISTI #
JANTX2N5303
|
Avnet Americas | Trans GP BJT NPN 80V 20A 2-Pin TO-3 Tray - Bulk (Alt: JANTX2N5303) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$144.6240 / $154.4125 | Buy Now |
DISTI #
494-JANTX2N5303
|
Mouser Electronics | Bipolar Transistors - BJT 80V 20A 5W NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$176.1900 | Order Now |
DISTI #
JANTX2N5303
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 36 Weeks, 0 Days |
0 Alternates Available |
|
$172.9400 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT NPN 80V 20A 5000mW 3-Pin(2+Tab) TO-3 Tray RoHS: Compliant | 0 |
|
$156.5700 / $459.5300 | Buy Now |
DISTI #
JANTX2N5303
|
IBS Electronics | TRANS GP BJT NPN 80V 20A 5000MW 3-PIN(2+, TAB) TO-3 TRAY Min Qty: 100 Package Multiple: 1 | 0 |
|
$209.8460 / $220.3370 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$150.6500 / $176.4700 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ | ||
|
Master Electronics | Trans GP BJT NPN 80V 20A 5000mW 3-Pin(2+Tab) TO-3 Tray RoHS: Compliant | 0 |
|
$156.5700 / $459.5300 | Buy Now |
Part Details for JANTX2N5303
JANTX2N5303 CAD Models
JANTX2N5303 Part Data Attributes
|
JANTX2N5303
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N5303
Microchip Technology Inc
Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/456D | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N5303
This table gives cross-reference parts and alternative options found for JANTX2N5303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N5303 | Microchip Technology Inc | $233.4939 | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | JANTX2N5303 vs JANTXV2N5303 |
2N5303 | International Devices Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N5303 vs 2N5303 |
2N5303 | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 30A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N5303 vs 2N5303 |
2N5303 | STMicroelectronics | Check for Price | 20A, 80V, NPN, Si, POWER TRANSISTOR, TO-3 | JANTX2N5303 vs 2N5303 |
2N5303 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | JANTX2N5303 vs 2N5303 |
JANTX2N5303 | Intersil Corporation | Check for Price | 20A, 80V, NPN, Si, POWER TRANSISTOR, SIMILAR TO TO-3, 2 PIN | JANTX2N5303 vs JANTX2N5303 |
2N5303 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 30A, 80V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | JANTX2N5303 vs 2N5303 |
JANTX2N5303 | New England Semiconductor | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N5303 vs JANTX2N5303 |
BDY29 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 30A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | JANTX2N5303 vs BDY29 |
2N5303 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N5303 vs 2N5303 |