Part Details for JANTX2N3634 by onsemi
Results Overview of JANTX2N3634 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3634 Information
JANTX2N3634 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N3634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N3634
|
Avnet Americas | Trans GP BJT PNP 140V 1A 3-Pin TO-39 Bulk - Bulk (Alt: JANTX2N3634) RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 567 Partner Stock |
|
$1.1375 / $1.2148 | Buy Now |
|
Flip Electronics | Stock, ship today | 567 |
|
RFQ |
Part Details for JANTX2N3634
JANTX2N3634 CAD Models
JANTX2N3634 Part Data Attributes
|
JANTX2N3634
onsemi
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3634
onsemi
MIL-PRF-19500/357: 140 V, 1 A PNP Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | BCY | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 205AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 2 Days | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 650 ns | |
Turn-on Time-Max (ton) | 200 ns | |
VCEsat-Max | 0.6 V |
Alternate Parts for JANTX2N3634
This table gives cross-reference parts and alternative options found for JANTX2N3634. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3634, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N3634 | Microchip Technology Inc | $13.3028 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | JANTX2N3634 vs JANTX2N3634 |
JANTX2N3634 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the package, using a minimum of 2 oz copper thickness, and ensuring good thermal conduction to the surrounding copper area. A thermal via array can also be used to improve heat dissipation.
-
To ensure reliable operation in high-reliability applications, it is recommended to follow proper derating guidelines, use a suitable heat sink, and ensure that the device is operated within its recommended operating conditions. Additionally, onsemi provides a radiation-hardened version of the JANTX2N3634, which is specifically designed for high-reliability applications.
-
The JANTX2N3634 is commonly used in high-reliability applications such as aerospace, defense, and industrial power supplies, as well as in high-voltage switching power supplies, motor control, and audio amplifiers.
-
To handle ESD protection for the JANTX2N3634, it is recommended to follow proper ESD handling procedures, use ESD-protected workstations, and ensure that the device is properly grounded during handling and assembly. Additionally, onsemi recommends using ESD protection devices, such as TVS diodes, to protect the device from ESD events.
-
The JANTX2N3634 is a radiation-hardened version of the commercial-grade 2N3634, with enhanced reliability and performance characteristics. The JANTX2N3634 has a higher maximum operating temperature, improved radiation hardness, and stricter testing and screening requirements.