Part Details for JANTX2N3019S by onsemi
Results Overview of JANTX2N3019S by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3019S Information
JANTX2N3019S by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTX2N3019S
JANTX2N3019S CAD Models
JANTX2N3019S Part Data Attributes
|
JANTX2N3019S
onsemi
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3019S
onsemi
MIL-PRF-19500/391: 80 V, 1 A NPN Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-39 | |
Package Description | CASE 205AB-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 205AB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/391 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for JANTX2N3019S
This table gives cross-reference parts and alternative options found for JANTX2N3019S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3019S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3019 | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL PACKAGE-3, BIP General Purpose Small Signal | JANTX2N3019S vs 2N3019 |
JANTXV2N3019 | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | JANTX2N3019S vs JANTXV2N3019 |
JAN2N3019 | Texas Instruments | Check for Price | 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | JANTX2N3019S vs JAN2N3019 |
LC75411ES | SANYO Electric Co Ltd | Check for Price | Tone Control Circuit, 2 Channel(s), CMOS, PQFP44, QIP-44 | JANTX2N3019S vs LC75411ES |
JAN2N3019S | onsemi | Check for Price | MIL-PRF-19500/391: 80 V, 1 A NPN Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified | JANTX2N3019S vs JAN2N3019S |
JANTX2N3019S Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for JANTX2N3019S is a standard TO-220 package with a minimum pad size of 0.2 inches x 0.2 inches and a thermal pad size of 0.1 inches x 0.1 inches.
-
To ensure reliability in high-temperature applications, it is recommended to follow proper thermal management practices, such as using a heat sink, ensuring good airflow, and keeping the junction temperature below 150°C.
-
Yes, JANTX2N3019S can be used in switching applications, but it is recommended to follow proper switching guidelines, such as using a snubber circuit to reduce voltage spikes and ensuring the device is operated within its safe operating area (SOA).
-
The maximum allowed voltage for JANTX2N3019S is 40V, but it is recommended to operate the device at a voltage below 30V to ensure reliable operation and to prevent damage from voltage spikes.
-
To handle ESD protection for JANTX2N3019S, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, and ESD-safe packaging, and to ensure that the device is handled in a static-free environment.