Part Details for JANTX2N3019S by Semicoa Semiconductors
Results Overview of JANTX2N3019S by Semicoa Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3019S Information
JANTX2N3019S by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N3019S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N3019S
|
Avnet Americas | - Bulk (Alt: JANTX2N3019S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4450 / $5.9850 | Buy Now |
DISTI #
V37:1799_07077057
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 800mW 3-Pin TO-39 RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2019 | Americas - 20450 |
|
$5.2660 | Buy Now |
DISTI #
85029497
|
Verical | Trans GP BJT NPN 80V 1A 800mW 3-Pin TO-39 RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2019 | Americas - 20450 |
|
$5.2660 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,80V V(BR)CEO,1A I(C),TO-39 | 33 |
|
$5.8500 / $11.7000 | Buy Now |
Part Details for JANTX2N3019S
JANTX2N3019S CAD Models
JANTX2N3019S Part Data Attributes
|
JANTX2N3019S
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3019S
Semicoa Semiconductors
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-39 | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Semicoa Semiconductors |
Alternate Parts for JANTX2N3019S
This table gives cross-reference parts and alternative options found for JANTX2N3019S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3019S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3019-JQRE4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, HERMETIC SEALED, TO-39, 3 PIN | JANTX2N3019S vs 2N3019-JQRE4 |
JANS2N3019S | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | JANTX2N3019S vs JANS2N3019S |
2N3019S | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN | JANTX2N3019S vs 2N3019S |
JANTXV2N3019S | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, SIMILAR TO TO-39, 3 PIN | JANTX2N3019S vs JANTXV2N3019S |
JAN2N3019S | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | JANTX2N3019S vs JAN2N3019S |
JAN2N3019S | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | JANTX2N3019S vs JAN2N3019S |
JANTX2N3019S | MACOM | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | JANTX2N3019S vs JANTX2N3019S |
JANS2N3019S | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, SIMILAR TO TO-39, 3 PIN | JANTX2N3019S vs JANS2N3019S |
2N3019-JQR-A | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, TO-39, 3 PIN | JANTX2N3019S vs 2N3019-JQR-A |
JANTX2N3019S Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JANTX2N3019S is -55°C to 150°C.
-
Yes, the JANTX2N3019S is a radiation-hardened transistor, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum collector-emitter voltage (Vce) rating for the JANTX2N3019S is 40V.
-
Yes, the JANTX2N3019S is designed for high-reliability applications, such as aerospace, defense, and industrial control systems, where high performance and long-term reliability are critical.
-
Yes, the JANTX2N3019S is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.