Part Details for JANTX1N965B-1 by Cobham PLC
Results Overview of JANTX1N965B-1 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N965B-1 Information
JANTX1N965B-1 by Cobham PLC is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANTX1N965B-1
JANTX1N965B-1 CAD Models
JANTX1N965B-1 Part Data Attributes
|
JANTX1N965B-1
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
JANTX1N965B-1
Cobham PLC
Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
JANTX1N965B-1 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX1N965B-1 is -55°C to +125°C, as per the manufacturer's guidelines.
-
Yes, JANTX1N965B-1 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The typical lead time for JANTX1N965B-1 can vary depending on the supplier and the quantity required. However, it is usually around 12-16 weeks.
-
Yes, JANTX1N965B-1 is designed for high-reliability applications, including aerospace, defense, and industrial systems, where high performance and long-term reliability are critical.
-
Yes, JANTX1N965B-1 is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.