Part Details for JANTX1N962B-1 by VPT Components
Results Overview of JANTX1N962B-1 by VPT Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N962B-1 Information
JANTX1N962B-1 by VPT Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N962B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N962B-1
|
Avnet Americas | - Bulk (Alt: JANTX1N962B-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 390 |
|
$4.4309 / $4.6683 | Buy Now |
Part Details for JANTX1N962B-1
JANTX1N962B-1 CAD Models
JANTX1N962B-1 Part Data Attributes
|
JANTX1N962B-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N962B-1
VPT Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9.5 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 5000 µA | |
Reverse Test Voltage | 8.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 8.36 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 11.5 mA |
Alternate Parts for JANTX1N962B-1
This table gives cross-reference parts and alternative options found for JANTX1N962B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N962B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N962B-1 | VPT Components | Check for Price | Zener Diode, | JANTX1N962B-1 vs JANTXV1N962B-1 |
JANTX1N962B-1 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTX1N962B-1 is -55°C to 125°C, as per the manufacturer's guidelines.
-
Yes, JANTX1N962B-1 is a radiation-hardened component, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum operating temperature range for JANTX1N962B-1 is -55°C to 125°C, as specified in the datasheet.
-
Yes, JANTX1N962B-1 is designed for high-reliability applications, such as aerospace, defense, and other critical systems, where failure is not an option.
-
The lead time for JANTX1N962B-1 can vary depending on the quantity and availability, but typically ranges from 12 to 20 weeks.