Part Details for JAN1N4974US by Micross Components
Results Overview of JAN1N4974US by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4974US Information
JAN1N4974US by Micross Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N4974US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4974US
|
Avnet Americas | - Bulk (Alt: JAN1N4974US) Min Qty: 250 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JAN1N4974US
|
Avnet Americas | 47V ZENER 500W - Bulk (Alt: JAN1N4974US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N4974US
JAN1N4974US CAD Models
JAN1N4974US Part Data Attributes
|
JAN1N4974US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N4974US
Micross Components
Zener Diode, 47V V(Z), 4.89%, 5W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356 | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 4.89% | |
Working Test Current | 25 mA |
Alternate Parts for JAN1N4974US
This table gives cross-reference parts and alternative options found for JAN1N4974US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4974US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4974US | Microchip Technology Inc | $16.4580 | Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional | JAN1N4974US vs JANTXV1N4974US |
1N4974US | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | JAN1N4974US vs 1N4974US |
JAN1N4974US | Bkc Semiconductors Inc | Check for Price | Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, | JAN1N4974US vs JAN1N4974US |
JANS1N4974US | Sensitron Semiconductors | Check for Price | Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4974US vs JANS1N4974US |
JANTX1N4974US | Microchip Technology Inc | Check for Price | Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional | JAN1N4974US vs JANTX1N4974US |
JAN1N4974US | Sensitron Semiconductors | Check for Price | Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4974US vs JAN1N4974US |