-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTY08N100D2 by Littelfuse Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7038
|
Newark | Mosfet, 1Kv, 0.8A, 150Deg C Rohs Compliant: Yes |Littelfuse IXTY08N100D2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 600 |
|
$1.7900 / $3.8500 | Buy Now |
DISTI #
03AH1899
|
Newark | Mosfet, N-Ch, 1Kv, 0.8A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:1Kv, Continuous Drain Current Id:800Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Littelfuse IXTY08N100D2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $3.8500 | Buy Now |
DISTI #
IXTY08N100D2-ND
|
DigiKey | MOSFET N-CH 1000V 800MA TO252 Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7866 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXTY08N100D2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTY08N100D2
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Drain-source On Resistance-Max | 21 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6.5 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
The recommended footprint and land pattern for the IXTY08N100D2 can be found in the Littelfuse application note AN931, which provides guidelines for surface mount assembly of thyristor devices.
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN931. Additionally, use a solder with a melting point below 260°C to prevent damage to the device.
The IXTY08N100D2 has a high power dissipation capability, so proper thermal management is crucial. Ensure good heat sinking, use a thermal interface material, and follow the recommended PCB layout guidelines to minimize thermal resistance.
Yes, the IXTY08N100D2 is designed for high-reliability applications. However, it's essential to follow the recommended derating guidelines and ensure that the device is used within its specified operating conditions to maintain reliability and safety.
To protect the IXTY08N100D2 from EOS and ESD, follow proper handling and storage procedures, use ESD-protective packaging, and implement circuit protection devices such as TVS diodes or varistors in the system design.