Part Details for ITA6V5B1 by STMicroelectronics
Results Overview of ITA6V5B1 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ITA6V5B1 Information
ITA6V5B1 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ITA6V5B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70389965
|
RS | ITA6V5B1, Hex Bi-Directional TVS Diode, 300W, 8-Pin SOIC Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $1.7100 | RFQ |
DISTI #
ITA6V5B1
|
Avnet Silica | ESD Suppressor TVS 15KV 8Pin SO N Tube (Alt: ITA6V5B1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ITA6V5B1
|
EBV Elektronik | ESD Suppressor TVS 15KV 8Pin SO N Tube (Alt: ITA6V5B1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
ITA6V5B1
|
EBV Elektronik | ESD Suppressor TVS 15KV 8Pin SO N Tube (Alt: ITA6V5B1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ITA6V5B1
ITA6V5B1 CAD Models
ITA6V5B1 Part Data Attributes
|
ITA6V5B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ITA6V5B1
STMicroelectronics
Bidirectional TVS array for data line protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOD | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 6.5 V | |
Clamping Voltage-Max | 12 V | |
Configuration | COMMON CATHODE, 6 ELEMENTS | |
Diode Capacitance-Min | 750 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
ITA6V5B1 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including junction temperature (Tj) and ambient temperature (Ta). Additionally, consider using a heat sink or thermal interface material to reduce the thermal resistance between the device and the heat sink.
-
Monitor the device's junction temperature (Tj), input voltage (Vin), output voltage (Vout), and output current (Iout) to ensure reliable operation. Also, keep an eye on the device's power dissipation (PD) and thermal resistance (RthJA) to prevent overheating.
-
The ITA6V5B1 has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, it's still essential to implement external protection circuits to handle voltage transients and spikes. Consider using a voltage supervisor or a dedicated overvoltage protection IC to ensure the device's reliability.
-
STMicroelectronics recommends using a low-ESR ceramic capacitor with a value between 4.7uF and 10uF as the input capacitor. The capacitor should be placed as close as possible to the device's input pins to minimize noise and ripple.