Part Details for ISP1105W by NXP Semiconductors
Results Overview of ISP1105W by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP1105W Information
ISP1105W by NXP Semiconductors is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ISP1105W
ISP1105W CAD Models
ISP1105W Part Data Attributes
|
ISP1105W
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ISP1105W
NXP Semiconductors
IC LINE TRANSCEIVER, PBCC16, LEAD AND HALOGEN FREE, 3 X 3 MM, 0.65 MM HEIGHT, PLASTIC, MO-217, SOT-639-2, HBCC-16, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BCC | |
Package Description | LEAD AND HALOGEN FREE, 3 X 3 MM, 0.65 MM HEIGHT, PLASTIC, MO-217, SOT-639-2, HBCC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT-639-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO SINGLE ENDED RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PBCC-B16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBCC | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 18 ns | |
Width | 3 mm |
Alternate Parts for ISP1105W
This table gives cross-reference parts and alternative options found for ISP1105W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1105W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISP1105W,115 | NXP Semiconductors | Check for Price | IC LINE TRANSCEIVER, PBCC16, 3 X 3 X 0.65 MM, PLASTIC, MO-217, SOT-639-2, HBCC-16, Line Driver or Receiver | ISP1105W vs ISP1105W,115 |
935269823115 | NXP Semiconductors | Check for Price | IC LINE TRANSCEIVER, PBCC16, 3 X 3 X 0.65 MM, PLASTIC, MO-217, SOT-639-2, HBCC-16, Line Driver or Receiver | ISP1105W vs 935269823115 |
935269823118 | NXP Semiconductors | Check for Price | IC LINE TRANSCEIVER, PBCC16, 3 X 3 X 0.65 MM, PLASTIC, MO-217, SOT-639-2, HBCC-16, Line Driver or Receiver | ISP1105W vs 935269823118 |
ISP1105W,118 | ST-Ericsson | Check for Price | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, PBCC16, 3 X 3 X 0.65 MM, PLASTIC, MO-217, SOT-639-2, HBCC-16 | ISP1105W vs ISP1105W,118 |
ISP1105W-T | NXP Semiconductors | Check for Price | IC LINE TRANSCEIVER, PBCC16, 3 X 3 X 0.65 MM, PLASTIC, MO-217, SOT-639-2, HBCC-16, Line Driver or Receiver | ISP1105W vs ISP1105W-T |
ISP1105W-T | ST-Ericsson | Check for Price | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, PBCC16, 3 X 3 X 0.65 MM, PLASTIC, MO-217, SOT-639-2, HBCC-16 | ISP1105W vs ISP1105W-T |
ISP1105W-G | ST-Ericsson | Check for Price | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, PBCC16, 3 X 3 X 0.65 MM, PLASTIC, MO-217, SOT-639-2, HBCC-16 | ISP1105W vs ISP1105W-G |
ISP1105W-G | NXP Semiconductors | Check for Price | IC LINE TRANSCEIVER, PBCC16, 3 X 3 X 0.65 MM, PLASTIC, MO-217, SOT-639-2, HBCC-16, Line Driver or Receiver | ISP1105W vs ISP1105W-G |
ISP1105W,118 | NXP Semiconductors | Check for Price | IC LINE TRANSCEIVER, PBCC16, 3 X 3 X 0.65 MM, PLASTIC, MO-217, SOT-639-2, HBCC-16, Line Driver or Receiver | ISP1105W vs ISP1105W,118 |