-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise LDO with Low IQ, High PSRR, SC70, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9003AIECZ-T by Renesas Electronics Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7125
|
Newark | Ic, volt Regulator, fixed,+1.8V, cmos, tssop,6Pin, plastic Rohs Compliant: Yes |Renesas ISL9003AIECZ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL9003AIECZ-T-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SC-70-5 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6647 / $0.7470 | Buy Now |
DISTI #
ISL9003AIECZ-T
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 5-Pin SC-70 T/R - Tape and Reel (Alt: ISL9003AIECZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 | Buy Now |
DISTI #
968-ISL9003AIECZ-T
|
Mouser Electronics | LDO Voltage Regulators W/ANNEAL SINGLE LW NOISE IQHI PSRR 1 5V RoHS: Compliant | 0 |
|
$0.7070 / $0.7470 | Order Now |
DISTI #
ISL9003AIECZ-T
|
Avnet Silica | LDO Regulator Pos 18V 015A 5Pin SC70 TR (Alt: ISL9003AIECZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9003AIECZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9003AIECZ-T
Renesas Electronics Corporation
Low Noise LDO with Low IQ, High PSRR, SC70, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC70 | |
Package Description | SC-70, 5-PIN | |
Pin Count | 5 | |
Manufacturer Package Code | P5.049 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 7.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.8324 V | |
Output Voltage1-Min | 1.7676 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ISL9003AIECZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9003AIECZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL9003AIECZ-T | Intersil Corporation | Check for Price | Low Noise LDO with Low IQ, High PSRR; SC705, uTDFN6; Temp Range: -40° to 85°C | ISL9003AIECZ-T vs ISL9003AIECZ-T |
ISL9003IECZ-T | Intersil Corporation | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, ROHS COMPLIANT, PLASTIC, MO-203AA, SC-70, 5 PIN | ISL9003AIECZ-T vs ISL9003IECZ-T |