Part Details for ISL9003AIECZ-T by Intersil Corporation
Results Overview of ISL9003AIECZ-T by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9003AIECZ-T Information
ISL9003AIECZ-T by Intersil Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL9003AIECZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL9003AIECZ-T-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SC-70-5 Min Qty: 322 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
473 In Stock |
|
$0.9300 | Buy Now |
DISTI #
86111074
|
Verical | LDO Regulator Pos 1.8V 0.15A 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 335 Package Multiple: 1 Date Code: 0601 | Americas - 473 |
|
$0.6956 / $1.1220 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, PMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 473 |
|
$0.5565 / $0.8976 | Buy Now |
Part Details for ISL9003AIECZ-T
ISL9003AIECZ-T CAD Models
ISL9003AIECZ-T Part Data Attributes
|
ISL9003AIECZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9003AIECZ-T
Intersil Corporation
Low Noise LDO with Low IQ, High PSRR; SC705, uTDFN6; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SC, uTDFN | |
Package Description | ROHS COMPLIANT, PLASTIC, EIAJ, MO-203AA, SC-70, 5 PIN | |
Pin Count | 705, 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 7.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.0018% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.8324 V | |
Output Voltage1-Min | 1.7676 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.25 mm |