Part Details for ISL83699IRZ-T by Renesas Electronics Corporation
Results Overview of ISL83699IRZ-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL83699IRZ-T Information
ISL83699IRZ-T by Renesas Electronics Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ISL83699IRZ-T
ISL83699IRZ-T CAD Models
ISL83699IRZ-T Part Data Attributes
|
ISL83699IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83699IRZ-T
Renesas Electronics Corporation
Ultra Low ON-Resistance, Low Voltage, Single Supply, Quad SPDT (Dual DPDT) Analog Switch, QFN, /Reel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | L16.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 18 ns | |
Switch-on Time-Max | 25 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
ISL83699IRZ-T Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the ISL83699IRZ-T. Renesas recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital grounds separate. The datasheet provides a recommended layout, but it's also recommended to consult with a PCB design expert to ensure optimal performance.
-
The ISL83699IRZ-T has a maximum junction temperature of 125°C. To manage thermal performance, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the thermal pad on the bottom of the package. The datasheet provides thermal resistance values to help with thermal design.
-
The recommended input capacitor value is 10uF to 22uF, with an X5R or X7R dielectric type. This ensures stable operation and minimizes voltage ripple. The datasheet provides more information on input capacitor selection.
-
The ISL83699IRZ-T has a programmable output voltage. To configure the device for different output voltages, use the VSET pin and an external resistor divider network. The datasheet provides a formula to calculate the required resistor values for the desired output voltage.
-
The ISL83699IRZ-T has a soft-start feature that ramps up the output voltage during power-up. During power-down, the device enters a low-power shutdown mode. The datasheet provides more information on the power-up and power-down sequences, including timing diagrams.