-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete Current Share 10A DC/DC Power Module, Module, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL8200AMIRZ by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL8200AMIRZ
|
Avnet Silica | Module DCDC 1OUT 06V to 6V 10A 35Pin QFN (Alt: ISL8200AMIRZ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8200AMIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8200AMIRZ
Renesas Electronics Corporation
Complete Current Share 10A DC/DC Power Module, Module, /Tray
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | Module | |
Package Description | QFN-23 | |
Pin Count | 23 | |
Manufacturer Package Code | L23.15X15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-21 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 4.5 V | |
JESD-30 Code | S-PQCC-N23 | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC23,.62SQ,43 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 700 kHz | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
The ISL8200AMIRZ can handle a maximum input voltage of 18V, but it's recommended to operate within the recommended input voltage range of 6.5V to 14V for optimal performance.
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines provided in the datasheet, including the use of a suitable output capacitor and a low-ESR input capacitor.
The ISL8200AMIRZ can provide a maximum output current of 2A, but it's recommended to operate within the recommended output current range of 0.5A to 1.5A for optimal performance and reliability.
The ISL8200AMIRZ output voltage can be configured using an external resistor divider network connected to the FB pin. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.
The EN (Enable) pin is used to enable or disable the ISL8200AMIRZ. When the EN pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled. This pin can be used to implement power sequencing or to shut down the device when not in use.