-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 20V, Two-Phase Buck PWM Controller with Integrated 4A MOSFET Drivers, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL8121IRZ by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ3030
|
Newark | Pwm Controller, 2Mhz, Qfn-24 Rohs Compliant: Yes |Renesas ISL8121IRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 532 |
|
$2.2500 / $4.9500 | Buy Now |
DISTI #
2832-ISL8121IRZ-ND
|
DigiKey | BUCK REGULATOR POSITIVE OUTPUT S Min Qty: 100 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
6000 In Stock |
|
$5.2000 | Buy Now |
DISTI #
ISL8121IRZ-ND
|
DigiKey | IC REG CTRLR BUCK 24QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1481 In Stock |
|
$2.2375 / $5.9100 | Buy Now |
DISTI #
ISL8121IRZ
|
Avnet Americas | MOSFET DRVR 0.6V 4-OUT Half Brdg Inv/Non-Inv 24-Pin QFN EP - Rail/Tube (Alt: ISL8121IRZ) RoHS: Compliant Min Qty: 129 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6000 Partner Stock |
|
$4.5746 / $4.8625 | Buy Now |
DISTI #
968-ISL8121IRZ
|
Mouser Electronics | Switching Controllers W/ANL 24L 4X4 2 PHS BUCK PWM CONT W/INGR RoHS: Compliant | 407 |
|
$2.2300 / $4.9000 | Buy Now |
DISTI #
ISL8121IRZ
|
Avnet Silica | MOSFET DRVR 06V 4OUT Half Brdg InvNonInv 24Pin QFN EP (Alt: ISL8121IRZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8121IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8121IRZ
Renesas Electronics Corporation
3V to 20V, Two-Phase Buck PWM Controller with Integrated 4A MOSFET Drivers, QFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 24 | |
Manufacturer Package Code | L24.4X4C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
The ISL8121IRZ can handle a maximum input voltage of 18V, but it's recommended to operate within the specified input voltage range of 6.5V to 14V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to follow the recommended layout guidelines, use a suitable output capacitor, and ensure that the input voltage is within the specified range. Additionally, the output voltage can be adjusted using the FB pin, and the output voltage tolerance can be improved by using a voltage reference IC.
The ISL8121IRZ can provide a maximum output current of 1A, but the actual output current may be limited by the input voltage, output voltage, and thermal considerations. It's essential to check the datasheet and application notes for specific guidance on output current capabilities.
To protect the ISL8121IRZ from overheating, ensure that the device is operated within the specified temperature range, provide adequate heat sinking, and follow the recommended PCB layout guidelines. Additionally, monitor the device's temperature and adjust the output current or input voltage as needed to prevent overheating.
The ISL8121IRZ is rated for operation up to 125°C, but the device's performance and reliability may be affected at high temperatures. It's essential to follow the recommended operating conditions and derate the output current and input voltage as needed to ensure reliable operation in high-temperature environments.