Part Details for ISL8009AIRZ-T by Intersil Corporation
Results Overview of ISL8009AIRZ-T by Intersil Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL8009AIRZ-T Information
ISL8009AIRZ-T by Intersil Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL8009AIRZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL8009AIRZ-T-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 8DFN Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2170 In Stock |
|
$2.0100 | Buy Now |
DISTI #
85993014
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1.5A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 164 Package Multiple: 1 Date Code: 1401 | Americas - 2170 |
|
$1.9250 / $2.2875 | Buy Now |
|
Quest Components | 2.6 A SWITCHING REGULATOR, 1750 KHZ SWITCHING FREQ-MAX, PDSO8 | 2400 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | 2.6 A SWITCHING REGULATOR, 1750 KHZ SWITCHING FREQ-MAX, PDSO8 | 139 |
|
$2.5253 / $4.0950 | Buy Now |
|
Quest Components | 2.6 A SWITCHING REGULATOR, 1750 KHZ SWITCHING FREQ-MAX, PDSO8 | 31 |
|
$2.0475 / $4.0950 | Buy Now |
|
Rochester Electronics | 1.6MHz High Efficiency Synchronous Buck Regulator, 2.7V to 5.5V Supply Voltage, 8Ld-DFN RoHS: Compliant Status: Active Min Qty: 1 | 2170 |
|
$1.5400 / $1.9300 | Buy Now |
|
Velocity Electronics | Our Stock | 5204 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 1.5A SYNC 8DFN | 135800 |
|
$0.8709 / $1.3063 | Buy Now |
Part Details for ISL8009AIRZ-T
ISL8009AIRZ-T CAD Models
ISL8009AIRZ-T Part Data Attributes
|
ISL8009AIRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8009AIRZ-T
Intersil Corporation
1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator; DFN8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATE IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for ISL8009AIRZ-T
This table gives cross-reference parts and alternative options found for ISL8009AIRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8009AIRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL8009AIRZ-TK | Intersil Corporation | Check for Price | 1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator; DFN8; Temp Range: -40° to 85°C | ISL8009AIRZ-T vs ISL8009AIRZ-TK |
ISL8009AIRZ-T7A | Intersil Corporation | Check for Price | 1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator; DFN8; Temp Range: -40° to 85°C | ISL8009AIRZ-T vs ISL8009AIRZ-T7A |
ISL8009IRZ-T | Intersil Corporation | Check for Price | 2.4A SWITCHING REGULATOR, 1750kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | ISL8009AIRZ-T vs ISL8009IRZ-T |
ISL8009AIRZ-T Frequently Asked Questions (FAQ)
-
The maximum input voltage that the ISL8009AIRZ-T can handle is 18V, but it's recommended to operate within the 6.5V to 14V range for optimal performance.
-
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF with an ESR of 1ohm or less, and to place the capacitor close to the output pin.
-
The maximum output current that the ISL8009AIRZ-T can provide is 1A, but it's recommended to operate within the 0.5A to 0.8A range for optimal performance and thermal considerations.
-
The enable pin (EN) is active high, meaning that the device is enabled when the pin is high (logic level 1) and disabled when the pin is low (logic level 0). A pull-up resistor is recommended to ensure the device is enabled during normal operation.
-
The thermal shutdown temperature of the ISL8009AIRZ-T is 150°C. When the device reaches this temperature, it will shut down to prevent damage and will automatically restart when the temperature drops below 130°C.