-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL32435EIBZ-T by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL32435EIBZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL32435EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.3800 | Buy Now |
DISTI #
968-ISL32435EIBZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC 40VOVP15V CMR -40+85 3V 1MBPS TRANS 8L RoHS: Compliant | 0 |
|
$2.5900 / $5.9300 | Order Now |
DISTI #
ISL32435EIBZ-T
|
Avnet Silica | Single TransmitterReceiver RS422RS485 8Pin SOIC N TR (Alt: ISL32435EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL32435EIBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32435EIBZ-T
Renesas Electronics Corporation
±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-10-10 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES WITH SUPPLY VOLTAGE RANGE 4.5 AND 5.5V | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 200 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL32435EIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32435EIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL32435EIBZ | Renesas Electronics Corporation | $2.6917 | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD, SOICN, /Tube | ISL32435EIBZ-T vs ISL32435EIBZ |
ISL32435EIUZ | Renesas Electronics Corporation | $3.8763 | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD, MSOP, /Tube | ISL32435EIBZ-T vs ISL32435EIUZ |
ISL32435EIBZ-T | Intersil Corporation | Check for Price | ±40V Fault Protected, 3.3V to 5V, ±15V CMR, 1Mbps Half-Duplex RS-485/RS-422, ±15kV ESD; MSOP8, SOIC8; Temp Range: -40° to 85°C | ISL32435EIBZ-T vs ISL32435EIBZ-T |
ISL32435EIBZ | Intersil Corporation | Check for Price | ±40V Fault Protected, 3.3V to 5V, ±15V CMR, 1Mbps Half-Duplex RS-485/RS-422, ±15kV ESD; MSOP8, SOIC8; Temp Range: -40° to 85°C | ISL32435EIBZ-T vs ISL32435EIBZ |
ISL32435EIBZ-T7 | Renesas Electronics Corporation | Check for Price | Line Transceiver | ISL32435EIBZ-T vs ISL32435EIBZ-T7 |
ISL32435EIBZ-T7A | Renesas Electronics Corporation | Check for Price | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD, SOICN, /Reel | ISL32435EIBZ-T vs ISL32435EIBZ-T7A |
ISL32435EIUZ-T7A | Renesas Electronics Corporation | Check for Price | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD, MSOP, /Reel | ISL32435EIBZ-T vs ISL32435EIUZ-T7A |
ISL32435EIUZ-T | Renesas Electronics Corporation | Check for Price | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD, MSOP, /Reel | ISL32435EIBZ-T vs ISL32435EIUZ-T |
ILX3485D | IKSemicon Co Ltd | Check for Price | Line Transceiver, | ISL32435EIBZ-T vs ILX3485D |
ILX3485N | IKSemicon Co Ltd | Check for Price | Line Transceiver, | ISL32435EIBZ-T vs ILX3485N |
A good PCB layout for the ISL32435EIBZ-T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure reliable communication in noisy environments, use a shielded cable, keep the cable length as short as possible, and use a common-mode choke or ferrite bead to filter out high-frequency noise. Additionally, consider using a differential signal transmission scheme and implementing error-checking mechanisms in your protocol.
The maximum cable length supported by the ISL32435EIBZ-T depends on the specific application and the type of cable used. As a general guideline, the device can support cable lengths up to 100 meters at a data rate of 100 Mbps. However, it's recommended to consult the datasheet and perform signal integrity simulations to determine the maximum cable length for your specific application.
To handle hot-swapping and fault detection, use the ISL32435EIBZ-T's built-in fault detection and hot-swapping features. The device has a FAULT pin that can be used to detect faults, and it also has a hot-swapping feature that allows the device to detect when a cable is inserted or removed. You can also use external circuitry to detect faults and implement hot-swapping functionality.
The ISL32435EIBZ-T has a maximum junction temperature of 150°C. To ensure reliable operation, keep the device's operating temperature below 125°C. Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. Consult the datasheet for thermal resistance and power dissipation values.