-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL3172EIUZ-T by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6896
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Renesas ISL3172EIUZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 205 |
|
$1.0100 / $3.1200 | Buy Now |
DISTI #
05M7997
|
Newark | Ic, line Transceiver, bicmos,1 Driver,1 Rcvr, tssop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL3172EIUZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL3172EIUZ-TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
417 In Stock |
|
$0.9934 / $2.0100 | Buy Now |
DISTI #
ISL3172EIUZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R - Tape and Reel (Alt: ISL3172EIUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7400 | Buy Now |
DISTI #
968-ISL3172EIUZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC IEC6100 ISL3172E 1/2 DUPLX 3V 115KBPS RoHS: Compliant | 1536 |
|
$0.9890 / $2.0100 | Buy Now |
|
Future Electronics | ISL3172E Series 3.3 V 250 kbps ±15 kV ESD Protected Single Transceiver - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 2500Reel |
|
$0.8500 | Buy Now |
DISTI #
86313934
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 2495 |
|
$0.9260 / $1.4200 | Buy Now |
|
Future Electronics | ISL3172E Series 3.3 V 250 kbps �15 kV ESD Protected Single Transceiver - MSOP-8 Min Qty: 2500 Package Multiple: 2500 |
2500 null |
|
$0.8500 | Buy Now |
DISTI #
ISL3172EIUZ-T
|
Avnet Silica | Single TransmitterReceiver RS422RS485 8Pin MSOP TR (Alt: ISL3172EIUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | ISL3172E Series 3.3 V 250 kbps �15 kV ESD Protected Single Transceiver - MSOP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.3100 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3172EIUZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3172EIUZ-T
Renesas Electronics Corporation
±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, MSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL3172EIUZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3172EIUZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL3172EIBZ | Renesas Electronics Corporation | $0.8568 | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube | ISL3172EIUZ-T vs ISL3172EIBZ |
ISL3172EIBZ-T | Renesas Electronics Corporation | $1.3883 | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel | ISL3172EIUZ-T vs ISL3172EIBZ-T |
ISL3172EIBZ-T7A | Renesas Electronics Corporation | $1.5327 | Line Transceiver | ISL3172EIUZ-T vs ISL3172EIBZ-T7A |
ISL3172EIUZ | Renesas Electronics Corporation | $1.7249 | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, MSOP, /Tube | ISL3172EIUZ-T vs ISL3172EIUZ |
SP3483CN-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, | ISL3172EIUZ-T vs SP3483CN-L/TR |
SP3483CN-L | MaxLinear Inc | Check for Price | Line Transceiver, | ISL3172EIUZ-T vs SP3483CN-L |
SP3483EN-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, | ISL3172EIUZ-T vs SP3483EN-L/TR |
A good PCB layout for the ISL3172EIUZ-T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliable operation over the full temperature range, it's essential to follow proper thermal design guidelines, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and avoiding thermal hotspots. Additionally, ensure that the device is operated within its specified temperature range (-40°C to +125°C).
To mitigate EMI and RFI, it's recommended to use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the input lines. Additionally, ensure that the PCB layout is designed to minimize radiation and that the device is operated within its specified frequency range.
Common issues with the ISL3172EIUZ-T include incorrect pin connections, inadequate power supply decoupling, and improper PCB layout. To troubleshoot, start by verifying the pin connections, checking the power supply voltage and decoupling, and reviewing the PCB layout for any potential issues.
Recommended test and measurement procedures for the ISL3172EIUZ-T include using a high-impedance probe to measure voltage and current, using a spectrum analyzer to measure noise and distortion, and using a logic analyzer to verify digital signals. Additionally, ensure that the test equipment is properly calibrated and that the device is operated within its specified operating conditions.