Part Details for ISL28433FBZ by Intersil Corporation
Results Overview of ISL28433FBZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL28433FBZ Information
ISL28433FBZ by Intersil Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ISL28433FBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ |
Part Details for ISL28433FBZ
ISL28433FBZ CAD Models
ISL28433FBZ Part Data Attributes
|
ISL28433FBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28433FBZ
Intersil Corporation
Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-14 | |
Pin Count | 14, 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 11 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.14 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Width | 3.9116 mm |
Alternate Parts for ISL28433FBZ
This table gives cross-reference parts and alternative options found for ISL28433FBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28433FBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL28433FBZ-T7 | Renesas Electronics Corporation | Check for Price | Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier, SOICN, /Reel | ISL28433FBZ vs ISL28433FBZ-T7 |
ISL28433FBZ-T7 | Intersil Corporation | Check for Price | Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: -40° to 125°C | ISL28433FBZ vs ISL28433FBZ-T7 |
ISL28433FBZ-T7A | Renesas Electronics Corporation | Check for Price | Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier, SOICN, /Reel | ISL28433FBZ vs ISL28433FBZ-T7A |
ISL28433FBZ | Renesas Electronics Corporation | Check for Price | Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier, SOICN, /Tube | ISL28433FBZ vs ISL28433FBZ |