Part Details for IS61LPS102436A-166TQLI by Integrated Silicon Solution Inc
Results Overview of IS61LPS102436A-166TQLI by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61LPS102436A-166TQLI Information
IS61LPS102436A-166TQLI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS61LPS102436A-166TQLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87061LPS102436A6TQLI
|
Mouser Electronics | SRAM 36M (1Mx36) 166MHz Sync SRAM 3.3v RoHS: Compliant | 0 |
|
Order Now |
Part Details for IS61LPS102436A-166TQLI
IS61LPS102436A-166TQLI CAD Models
IS61LPS102436A-166TQLI Part Data Attributes
|
IS61LPS102436A-166TQLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LPS102436A-166TQLI
Integrated Silicon Solution Inc
Cache SRAM, 1MX36, 3.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.14 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 14 mm |
Alternate Parts for IS61LPS102436A-166TQLI
This table gives cross-reference parts and alternative options found for IS61LPS102436A-166TQLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LPS102436A-166TQLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61LPS102436A-166TQI | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 1MX36, 3.5ns, CMOS, PQFP100, TQFP-100 | IS61LPS102436A-166TQLI vs IS61LPS102436A-166TQI |
IS61LPS102436A-166TQLI Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS61LPS102436A-166TQLI is -40°C to 85°C.
-
The power-up and power-down sequences for the IS61LPS102436A-166TQLI should be handled according to the recommended power-up and power-down sequences outlined in the datasheet, which involves a specific order of voltage application and removal to prevent damage to the device.
-
The recommended PCB layout and routing for the IS61LPS102436A-166TQLI involves placing the device near the center of the PCB, using a solid ground plane, and routing the signals and power traces to minimize noise and crosstalk.
-
The thermal management for the IS61LPS102436A-166TQLI involves providing adequate heat dissipation through the use of heat sinks, thermal interfaces, and airflow, and ensuring that the device is operated within the recommended temperature range.
-
The ESD protection and handling requirements for the IS61LPS102436A-166TQLI involve handling the device in an ESD-protected environment, using ESD-protective packaging and materials, and following proper ESD handling procedures to prevent damage to the device.