Part Details for IS61LF12836A-7.5TQI by Integrated Silicon Solution Inc
Results Overview of IS61LF12836A-7.5TQI by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS61LF12836A-7.5TQI Information
IS61LF12836A-7.5TQI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS61LF12836A-7.5TQI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
870IS61LF12836A75TQI
|
Mouser Electronics | SRAM 4Mb 128Kx36 7.5ns Sync SRAM 3.3v RoHS: Not Compliant | 0 |
|
Order Now |
Part Details for IS61LF12836A-7.5TQI
IS61LF12836A-7.5TQI CAD Models
IS61LF12836A-7.5TQI Part Data Attributes
|
IS61LF12836A-7.5TQI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LF12836A-7.5TQI
Integrated Silicon Solution Inc
128KX36 CACHE SRAM, 7.5ns, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.035 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61LF12836A-7.5TQI
This table gives cross-reference parts and alternative options found for IS61LF12836A-7.5TQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LF12836A-7.5TQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT58L128L36F1T-7.5IT | Cypress Semiconductor | Check for Price | Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | IS61LF12836A-7.5TQI vs MT58L128L36F1T-7.5IT |
MT58L128L36F1T-7.5 | Micron Technology Inc | Check for Price | Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | IS61LF12836A-7.5TQI vs MT58L128L36F1T-7.5 |
MT58L128L36F1T-7.5IT | Micron Technology Inc | Check for Price | Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | IS61LF12836A-7.5TQI vs MT58L128L36F1T-7.5IT |
IS61LF12836A-7.5TQI Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for IS61LF12836A-7.5TQI is -40°C to 85°C.
-
The power-up sequence for IS61LF12836A-7.5TQI should follow the recommended sequence in the datasheet, which is VCC, then VCCQ, and finally CLK and other inputs.
-
The recommended PCB layout for IS61LF12836A-7.5TQI includes using a 4-layer board with a solid ground plane, placing decoupling capacitors near the power pins, and using a clock tree structure for the clock signal.
-
To troubleshoot issues with IS61LF12836A-7.5TQI, check the power supply voltage, clock signal, and data bus signals using an oscilloscope or logic analyzer. Also, verify that the device is properly configured and that the firmware is correct.
-
The maximum clock frequency that IS61LF12836A-7.5TQI can support is 166 MHz.