Part Details for IRFR13N15DPBF by Infineon Technologies AG
Results Overview of IRFR13N15DPBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFR13N15DPBF Information
IRFR13N15DPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFR13N15DPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFR13N15DPBF-ND
|
DigiKey | MOSFET N-CH 150V 14A DPAK Lead time: 98 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for IRFR13N15DPBF
IRFR13N15DPBF CAD Models
IRFR13N15DPBF Part Data Attributes
|
IRFR13N15DPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR13N15DPBF
Infineon Technologies AG
Power Field-Effect Transistor, 14A I(D), 150V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 38 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 86 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR13N15DPBF
This table gives cross-reference parts and alternative options found for IRFR13N15DPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR13N15DPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFR13N15D | International Rectifier | Check for Price | Power Field-Effect Transistor, 14A I(D), 150V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | IRFR13N15DPBF vs IRFR13N15D |
IRFR13N15DTR | International Rectifier | Check for Price | Power Field-Effect Transistor, 14A I(D), 150V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | IRFR13N15DPBF vs IRFR13N15DTR |
IRFR13N15DPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 14A I(D), 150V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | IRFR13N15DPBF vs IRFR13N15DPBF |
IRFR13N15DTRLP | International Rectifier | Check for Price | Power Field-Effect Transistor, 14A I(D), 150V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | IRFR13N15DPBF vs IRFR13N15DTRLP |
IRFR13N15DTRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 14A I(D), 150V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | IRFR13N15DPBF vs IRFR13N15DTRPBF |
IRFR13N15D | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 14A I(D), 150V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | IRFR13N15DPBF vs IRFR13N15D |
934055758118 | Nexperia | Check for Price | Power Field-Effect Transistor | IRFR13N15DPBF vs 934055758118 |
PSMN063-150D | Nexperia | Check for Price | Power Field-Effect Transistor | IRFR13N15DPBF vs PSMN063-150D |
934055758118 | NXP Semiconductors | Check for Price | TRANSISTOR 29 A, 150 V, 0.063 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, DPAK-3, FET General Purpose Power | IRFR13N15DPBF vs 934055758118 |
IRFR13N15DTRR | International Rectifier | Check for Price | Power Field-Effect Transistor, 14A I(D), 150V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | IRFR13N15DPBF vs IRFR13N15DTRR |
IRFR13N15DPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRFR13N15DPBF is -40°C to 175°C.
-
Yes, the IRFR13N15DPBF is a logic-level MOSFET, which means it can be driven directly from a microcontroller or other low-voltage logic source.
-
The maximum current rating for the IRFR13N15DPBF is 130A.
-
Yes, the IRFR13N15DPBF is suitable for high-frequency switching applications due to its low gate charge and fast switching times.
-
The IRFR13N15DPBF comes in a TO-220AB package.