-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 2.5A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, HD-1, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFD024PBF by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70078891
|
RS | Power MOSFET, N-Ch, VDSS 60V, RDS(ON) 0.1Ohm, ID 2.5A, HD-1,PD 1.3W, VGS+/-20V, Qg 25nC Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 27 |
|
$1.6900 / $2.2600 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 0.1 Ohms Through Hole Power Mosfet - HVMDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1094Tube |
|
$0.7500 / $0.8600 | Buy Now |
DISTI #
87803361
|
Verical | Trans MOSFET N-CH 60V 2.5A 4-Pin HVMDIP RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2505 | Americas - 650 |
|
$0.7059 / $1.1021 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 868 |
|
$0.8190 / $2.3400 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 2.5A I(D), 60V, 0.1OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 368 |
|
$1.0140 / $3.1200 | Buy Now |
DISTI #
IRFD024PBF
|
TTI | MOSFETs RECOMMENDED ALT IRFD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 2300 In Stock |
|
$1.0000 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 0.1 Ohms Through Hole Power Mosfet - HVMDIP-4 Min Qty: 1 Package Multiple: 1 |
1094 null |
|
$0.7500 / $0.8600 | Buy Now |
DISTI #
IRFD024PBF
|
TME | Transistor: N-MOSFET, unipolar, 60V, 1.8A, 1.3W, DIP4 Min Qty: 1 | 2519 |
|
$0.6600 / $1.6900 | Buy Now |
DISTI #
IRFD024PBF
|
EBV Elektronik | MOSFET NCHANNEL 60V (Alt: IRFD024PBF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 60V 1.8A 100m10V1.5A 1.3W 4V 1 N-channel HVMDIP-4 MOSFETs ROHS | 6 |
|
$1.2930 / $2.0896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFD024PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFD024PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 2.5A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, HD-1, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 91 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.3 W | |
Power Dissipation-Max (Abs) | 1.3 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFD024PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFD024PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIHFD024 | Vishay Siliconix | Check for Price | TRANSISTOR 2.5 A, 60 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, HVMDIP-4, FET General Purpose Power | IRFD024PBF vs SIHFD024 |
The maximum operating temperature range for the IRFD024PBF is -55°C to 175°C.
Yes, the IRFD024PBF is a fast-switching MOSFET with a rise time of 10ns and a fall time of 12ns.
The maximum drain-source voltage rating for the IRFD024PBF is 200V.
Yes, the IRFD024PBF is suitable for high-frequency applications up to 1MHz due to its low gate charge and fast switching times.
Yes, the IRFD024PBF is a logic-level MOSFET, which means it can be driven directly from a microcontroller or other low-voltage logic source.