Part Details for IRF9620SPBF by Vishay Siliconix
Results Overview of IRF9620SPBF by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF9620SPBF Information
IRF9620SPBF by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF9620SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-IRF9620SPBF-ND
|
DigiKey | MOSFET P-CH 200V 3.5A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1989 In Stock |
|
$1.0737 / $2.2500 | Buy Now |
Part Details for IRF9620SPBF
IRF9620SPBF CAD Models
IRF9620SPBF Part Data Attributes
|
IRF9620SPBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRF9620SPBF
Vishay Siliconix
Power Field-Effect Transistor, 3.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF9620SPBF
This table gives cross-reference parts and alternative options found for IRF9620SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9620SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIHF9620S | Vishay Siliconix | Check for Price | TRANSISTOR 3.5 A, 200 V, 1.5 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, D2PAK-3, FET General Purpose Power | IRF9620SPBF vs SIHF9620S |
IRF9620SPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRF9620SPBF is -55°C to 175°C, but it's recommended to operate within -40°C to 150°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to provide a gate-source voltage (Vgs) between 4V to 10V, and a drain-source voltage (Vds) within the recommended range of 30V to 200V, depending on the application.
-
The recommended gate resistor value for the IRF9620SPBF is typically between 10Ω to 100Ω, depending on the specific application and switching frequency. A higher value can help reduce oscillations, but may increase switching time.
-
Yes, the IRF9620SPBF is suitable for high-frequency switching applications up to 1MHz, but it's essential to consider the device's switching characteristics, such as rise and fall times, and ensure proper layout and decoupling to minimize ringing and oscillations.
-
To protect the IRF9620SPBF from overvoltage and overcurrent conditions, consider using a voltage clamp or a zener diode to limit the voltage, and a current sense resistor or a fuse to detect and respond to overcurrent conditions.