Part Details for IRF531 by Vishay Siliconix
Results Overview of IRF531 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF531 Information
IRF531 by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 14A I(D), 1-ELEMENT, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 47 |
|
$2.4900 / $4.9800 | Buy Now |
Part Details for IRF531
IRF531 CAD Models
IRF531 Part Data Attributes
|
IRF531
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRF531
Vishay Siliconix
Power Field-Effect Transistor, 14A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 14 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |