-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, Off-on, Latched, 1A, 48VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPR1SAD2 by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J0515
|
Newark | Pushbutton Switch, Product Range:Ip Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round Curved, Actuator/Cap Colour:Black, Contact Current Ac Max:- Rohs Compliant: Yes |Apem IPR1SAD2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$17.5200 / $21.4800 | Buy Now |
DISTI #
679-1099-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 4A 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
352 In Stock |
|
$18.9412 / $28.2600 | Buy Now |
DISTI #
642-IPR1SAD2
|
Mouser Electronics | Pushbutton Switches SEALED PB BLACK RoHS: Compliant | 2252 |
|
$18.4000 / $26.3600 | Buy Now |
DISTI #
70066006
|
RS | Switch, P/B, Sealed, SPST, OFF-ON, Non-Illum, Rnd, Curved Blk Actuator,2A,125VAC, Solder Min Qty: 1 Package Multiple: 1 Container: Bulk | 76 |
|
$16.6700 / $23.4800 | Buy Now |
DISTI #
MORIPR1SAD2
|
Heilind Electronics | Americas - 59 in Stock |
|
$21.2264 / $28.1250 | Buy Now | |
|
Onlinecomponents.com | Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive RoHS: Compliant |
1352 In Stock |
|
$15.5800 / $28.2100 | Buy Now |
DISTI #
71320311
|
Verical | Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2302 | Americas - 1312 |
|
$20.6021 / $40.5019 | Buy Now |
DISTI #
MORIPR1SAD2
|
Interstate Connecting Components | 18 |
|
$21.2264 / $28.1250 | Buy Now | |
|
Master Electronics | Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive RoHS: Compliant |
1352 In Stock |
|
$15.5800 / $28.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPR1SAD2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IPR1SAD2
APEM Inc
Special Switch, Off-on, Latched, 1A, 48VDC, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | Apem | |
Actuator Color | BLACK | |
Actuator Length | 0.275 inch | |
Actuator Material | POLYAMIDE 6/6 | |
Actuator Travel | 2.5 mm | |
Actuator Type | ROUND CURVED TYPE | |
Body Height | 20.6 mm | |
Body Length or Diameter | 12 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.322 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@12VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 7 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
APEM recommends a 4-layer PCB with a solid ground plane and a separate power plane for the IPR1SAD2. The input and output tracks should be kept short and away from noise sources.
APEM recommends mounting the IPR1SAD2 on a heat sink with a thermal conductivity of at least 1 W/m-K. Ensure good thermal contact between the device and heat sink using a thermal interface material.
The maximum allowed voltage drop across the IPR1SAD2 is 1.5V. Exceeding this may cause the device to overheat or malfunction.
Yes, the IPR1SAD2 is designed for high-reliability applications. However, APEM recommends following their guidelines for design, testing, and validation to ensure the device meets the required safety and reliability standards.
APEM recommends checking the input voltage, output voltage, and current consumption. Verify that the device is properly cooled and that the PCB layout meets the recommended guidelines. Consult the datasheet and application notes for troubleshooting guidance.