-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPQC60R010S7AXTMA1 by Infineon Technologies AG is a Fiber Optic Switch.
Fiber Optic Switches are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6145
|
Newark | Mosfet, N-Ch, 600V, 50A, Hdsop Rohs Compliant: Yes |Infineon IPQC60R010S7AXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$14.4500 / $21.3100 | Buy Now |
DISTI #
448-IPQC60R010S7AXTMA1CT-ND
|
DigiKey | MOSFET Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
159 In Stock |
|
$12.9458 / $21.3600 | Buy Now |
DISTI #
IPQC60R010S7AXTMA1
|
Avnet Americas | Power MOSFET, N Channel, 600 V, 50 A, 10 Milliohms, HDSOP, 22 Pins, Surface Mount - Tape and Reel (Alt: IPQC60R010S7AXTMA1) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$11.4067 / $11.9980 | Buy Now |
DISTI #
726-IPQC60R010S7AXTM
|
Mouser Electronics | MOSFETs AUTOMOTIVE_COOLMOS RoHS: Compliant | 253 |
|
$12.9400 / $20.7700 | Buy Now |
DISTI #
V72:2272_27558919
|
Arrow Electronics | Trans MOSFET N-CH 600V 50A 22-Pin HDSOP EP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2339 Container: Cut Strips | Americas - 199 |
|
$12.6400 / $16.2300 | Buy Now |
DISTI #
71300266
|
Verical | Trans MOSFET N-CH 600V 50A 22-Pin HDSOP EP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 199 |
|
$12.6400 / $16.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy