Part Details for ICS502MILF by Integrated Device Technology Inc
Results Overview of ICS502MILF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS502MILF Information
ICS502MILF by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ICS502MILF
ICS502MILF CAD Models
ICS502MILF Part Data Attributes
|
ICS502MILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS502MILF
Integrated Device Technology Inc
Clock Generator, 190MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 190 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS502MILF
This table gives cross-reference parts and alternative options found for ICS502MILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS502MILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
502MT | Integrated Device Technology Inc | Check for Price | Clock Generator, 190MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | ICS502MILF vs 502MT |
ICS502MLF | Integrated Circuit Systems Inc | Check for Price | Clock Generator, 190MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | ICS502MILF vs ICS502MLF |
502MILFT | Renesas Electronics Corporation | Check for Price | Loco™ PLL Clock Multiplier, SOIC0/Reel | ICS502MILF vs 502MILFT |
ICS502MT | Integrated Device Technology Inc | Check for Price | Clock Generator, 190MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | ICS502MILF vs ICS502MT |
ICS502MLF | Renesas Electronics Corporation | Check for Price | Clock Generator, 190MHz, CMOS, PDSO8 | ICS502MILF vs ICS502MLF |
ICS502MILF Frequently Asked Questions (FAQ)
-
A good PCB layout for the ICS502MILF involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. It's also recommended to use a low-impedance path for the output clock signal.
-
The ICS502MILF requires a single 3.3V power supply. It's essential to ensure that the power supply is clean and well-regulated. The device has no specific power sequencing requirements, but it's recommended to power up the device after the power supply has stabilized.
-
The ICS502MILF can handle clock frequencies up to 200 MHz. However, the maximum frequency may vary depending on the specific application and the quality of the clock signal.
-
The ICS502MILF has a programmable clock output frequency. To configure the device, you need to set the appropriate values for the M, N, and P dividers using the device's control pins or through an external controller.
-
The ICS502MILF has a typical jitter performance of <1 ps RMS for the clock output signal. However, the actual jitter performance may vary depending on the specific application, clock frequency, and operating conditions.