Part Details for ICL7650BCPD by Rochester Electronics LLC
Results Overview of ICL7650BCPD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7650BCPD Information
ICL7650BCPD by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for ICL7650BCPD
ICL7650BCPD CAD Models
ICL7650BCPD Part Data Attributes
|
ICL7650BCPD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL7650BCPD
Rochester Electronics LLC
Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Width | 7.62 mm |
Alternate Parts for ICL7650BCPD
This table gives cross-reference parts and alternative options found for ICL7650BCPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7650BCPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7650SCPDZ | Renesas Electronics Corporation | $2.9924 | 2MHz, Super Chopper-Stabilized Operational Amplifier, PDIP, /Tube | ICL7650BCPD vs ICL7650SCPDZ |
ICL7652BCPD | Rochester Electronics LLC | Check for Price | OP-AMP, 5uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | ICL7650BCPD vs ICL7652BCPD |
ICL7650SCPDZ | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | ICL7650BCPD vs ICL7650SCPDZ |
ICL7652SIPD | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP14 | ICL7650BCPD vs ICL7652SIPD |
ICL7650SCPD | Intersil Corporation | Check for Price | OP-AMP, 8uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP14 | ICL7650BCPD vs ICL7650SCPD |
5962-01-215-2354 | Intersil Corporation | Check for Price | IC,OP-AMP,SINGLE,CMOS,DIP,14PIN,PLASTIC | ICL7650BCPD vs 5962-01-215-2354 |
ICL7650IJD | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, CDIP14, CERDIP-14 | ICL7650BCPD vs ICL7650IJD |
ICL7650BCPD | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14 | ICL7650BCPD vs ICL7650BCPD |
ICL7652SCPD | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 7uV Offset-Max, CMOS, PDIP14 | ICL7650BCPD vs ICL7652SCPD |
TLC2652AMJ | Texas Instruments | Check for Price | OP-AMP, 8uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | ICL7650BCPD vs TLC2652AMJ |