Part Details for ICL7107CM44T by Harris Semiconductor
Results Overview of ICL7107CM44T by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7107CM44T Information
ICL7107CM44T by Harris Semiconductor is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ICL7107CM44T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL7107CM44T-ND
|
DigiKey | 3 1/2 DIGIT, LED DISPLAY, ANALOG Min Qty: 113 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6683 In Stock |
|
$2.6600 | Buy Now |
DISTI #
87279598
|
Verical | ICL7107CM44T Min Qty: 124 Package Multiple: 1 Date Code: 9901 | Americas - 2179 |
|
$2.5625 / $3.0375 | Buy Now |
DISTI #
87279497
|
Verical | ICL7107CM44T Min Qty: 124 Package Multiple: 1 Date Code: 9801 | Americas - 1843 |
|
$2.5625 / $3.0375 | Buy Now |
|
Rochester Electronics | 3 1/2 DIGIT, LED DISPLAY, Analog TO DIGITAL CONVERTER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6683 |
|
$2.0500 / $2.5600 | Buy Now |
Part Details for ICL7107CM44T
ICL7107CM44T CAD Models
ICL7107CM44T Part Data Attributes
|
ICL7107CM44T
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL7107CM44T
Harris Semiconductor
ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6 V | |
Analog Input Voltage-Min | -9 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0015% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for ICL7107CM44T
This table gives cross-reference parts and alternative options found for ICL7107CM44T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7107CM44T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7107CKW | Microchip Technology Inc | $5.0366 | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | ICL7107CM44T vs TC7107CKW |
TC7107CKW | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, CMOS, PQFP44, PLASTIC, QFP-44 | ICL7107CM44T vs TC7107CKW |
TC7107CKW713 | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, PQFP44, | ICL7107CM44T vs TC7107CKW713 |
TC7107ACKW | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | ICL7107CM44T vs TC7107ACKW |
ICL7107CM44 | Intersil Corporation | Check for Price | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44 | ICL7107CM44T vs ICL7107CM44 |
TC7107ACKW713 | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MQFP-44 | ICL7107CM44T vs TC7107ACKW713 |
TC7107CKWG | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | ICL7107CM44T vs TC7107CKWG |
ICL7107CM44 | Harris Semiconductor | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44 | ICL7107CM44T vs ICL7107CM44 |
TC7107ACKW723 | Microchip Technology Inc | Check for Price | 1-CH 13-BIT DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | ICL7107CM44T vs TC7107ACKW723 |
ICL7107CM44T Frequently Asked Questions (FAQ)
-
The ICL7107CM44T can operate from -40°C to +85°C, but it's recommended to operate within -20°C to +70°C for optimal performance.
-
To ensure accurate voltage measurement, make sure to use a high-impedance input source, keep the input voltage within the specified range, and avoid noise and interference on the input lines.
-
The ICL7107CM44T is not suitable for high-frequency applications above 100 kHz due to its limited bandwidth. For high-frequency applications, consider using a more specialized IC or a different architecture.
-
The ICL7107CM44T has internal overvoltage protection, but it's still recommended to add external protection circuitry, such as a voltage limiter or a zener diode, to prevent damage from excessive voltage spikes.
-
Use a 10uF to 100uF decoupling capacitor between the V+ and V- pins, and a 0.1uF to 1uF decoupling capacitor between the V+ pin and ground to ensure stable operation.