Part Details for ICL3232CBNZ-T by Renesas Electronics Corporation
Results Overview of ICL3232CBNZ-T by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL3232CBNZ-T Information
ICL3232CBNZ-T by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ICL3232CBNZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6747
|
Newark | Rs232 Transceiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:16Pinsrohs Compliant: Yes |Renesas ICL3232CBNZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2203 |
|
$1.0200 / $3.1600 | Buy Now |
DISTI #
11J8862
|
Newark | Ic, line Transceiver, cmos,2 Driver,2 Rcvr, sop,16Pin, plastic Rohs Compliant: Yes |Renesas ICL3232CBNZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ICL3232CBNZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1806 In Stock |
|
$1.0066 / $3.1600 | Buy Now |
DISTI #
ICL3232CBNZ-T
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R - Tape and Reel (Alt: ICL3232CBNZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7900 | Buy Now |
DISTI #
968-ICL3232CBNZ-T
|
Mouser Electronics | RS-232 Interface IC RS232 3V 2D/2R 16 N COM RoHS: Compliant | 20658 |
|
$0.9740 / $2.4100 | Buy Now |
DISTI #
ICL3232CBNZ-T
|
IBS Electronics | ICL3232 SERIES 500 KBPS 5.5 V SURFACE MOUNT RS-232 TRANSCEIVER - SOIC-16 Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.1895 | Buy Now |
DISTI #
ICL3232CBNZ-T
|
Avnet Silica | Dual TransmitterReceiver RS232 16Pin SOIC N TR (Alt: ICL3232CBNZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ICL3232CBNZ-T
ICL3232CBNZ-T CAD Models
ICL3232CBNZ-T Part Data Attributes
|
ICL3232CBNZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3232CBNZ-T
Renesas Electronics Corporation
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
ICL3232CBNZ-T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the ICL3232CBNZ-T is 3.0V to 5.5V.
-
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, and the transmission line is properly matched to the driver output impedance. Also, use a common mode choke or a ferrite bead to filter out electromagnetic interference (EMI).
-
The maximum cable length supported by the ICL3232CBNZ-T depends on the data rate and cable characteristics. As a general guideline, the maximum cable length is approximately 100 meters at 1 Mbps and 50 meters at 10 Mbps.
-
To handle hot swapping with the ICL3232CBNZ-T, ensure that the transmitter is disabled before the cable is disconnected, and the receiver is disabled before the cable is connected. This prevents damage to the device and ensures reliable operation.
-
The ICL3232CBNZ-T has an ESD protection level of ±15 kV human body model (HBM) and ±8 kV charged device model (CDM).