Part Details for ICL3222CBZ-T by Intersil Corporation
Results Overview of ICL3222CBZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL3222CBZ-T Information
ICL3222CBZ-T by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ICL3222CBZ-T
ICL3222CBZ-T CAD Models
ICL3222CBZ-T Part Data Attributes
|
ICL3222CBZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3222CBZ-T
Intersil Corporation
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC18, SSOP20, TSSOP20; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SSOP, TSSOP | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18, 20, 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ICL3222CBZ-T
This table gives cross-reference parts and alternative options found for ICL3222CBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3222CBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL3222IB | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013AB, SOIC-18 | ICL3222CBZ-T vs ICL3222IB |
ICL3222IB-T | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013AB, SOIC-18 | ICL3222CBZ-T vs ICL3222IB-T |
ICL3222CBZ-T Frequently Asked Questions (FAQ)
-
A good PCB layout for the ICL3222CBZ-T involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the analog and digital grounds separate.
-
To ensure reliable operation of the ICL3222CBZ-T in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources. Additionally, the device should be operated within its specified temperature range (-40°C to +85°C).
-
The ICL3222CBZ-T is capable of supporting data rates up to 1 Mbps, making it suitable for a wide range of applications, including industrial control systems, medical devices, and consumer electronics.
-
To troubleshoot issues with the ICL3222CBZ-T, start by checking the power supply voltage, ensuring it's within the specified range (3.0V to 5.5V). Next, verify that the input and output signals are within the specified voltage ranges. Use an oscilloscope to check for signal integrity and noise. Finally, review the device's configuration and programming to ensure it's set up correctly.
-
Yes, the ICL3222CBZ-T is compatible with other RS-232 transceiver devices, as it's a standard-compliant device that follows the EIA/TIA-232-F standard. However, it's essential to ensure that the other device is also compliant with the same standard and has similar electrical characteristics.