Part Details for IA2405D by XP Power
Results Overview of IA2405D by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IA2405D Information
IA2405D by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IA2405D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8537
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 5V, -5V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma Rohs Compliant: Yes |Xp Power IA2405D RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 / $6.2500 | Buy Now |
DISTI #
1470-1367-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
79 In Stock |
|
$5.2752 / $6.2800 | Buy Now |
DISTI #
209-IA2405D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1W +/-5V RoHS: Compliant | 31 |
|
$5.1700 / $6.1600 | Buy Now |
DISTI #
70808748
|
RS | DC-DC Converter, 1W +/-5V Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3800 / $5.9700 | RFQ |
DISTI #
87610809
|
Verical | IA2405D Min Qty: 10 Package Multiple: 1 | Americas - 20 |
|
$5.7765 / $5.9882 | Buy Now |
DISTI #
IA2405D
|
TME | Converter: DC/DC, 1W, Uin: 24VDC, Uout: 5VDC, Uout2: -5VDC, DIP, THT Min Qty: 1 | 20 |
|
$5.2300 / $5.8500 | Buy Now |
Part Details for IA2405D
IA2405D CAD Models
IA2405D Part Data Attributes
|
IA2405D
XP Power
Buy Now
Datasheet
|
Compare Parts:
IA2405D
XP Power
Power Supply Module, 2 Output, 1W, Hybrid, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | LG-MAX; WD-MAX | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CAN, CE, CSA, UL | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 20.32 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 6.35 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 80 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.16 mm |
IA2405D Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
-
The IA2405D has an input voltage range of 36-60V. To ensure the input voltage is within this range, use a voltage regulator or a DC-DC converter with a tight output voltage tolerance. Additionally, consider using input voltage monitoring and protection circuits to prevent damage from overvoltage or undervoltage conditions.
-
The IA2405D can support a maximum output capacitance of 2200uF. Exceeding this value may cause instability or oscillation in the output voltage. It's essential to choose an output capacitor with a low ESR (Equivalent Series Resistance) to minimize voltage ripple and ensure stable operation.
-
The IA2405D has an enable pin (EN) that can be used for remote on/off control. Connect the EN pin to a logic-level signal (TTL or CMOS) to turn the module on or off. Ensure the enable signal is properly debounced and filtered to prevent false triggering.
-
The IA2405D has a soft-start feature that ramps up the output voltage over a period of approximately 10ms during startup. During shutdown, the output voltage decays rapidly to prevent back-EMF damage. The module's power sequencing behavior can be customized using external components, such as resistors and capacitors, to meet specific application requirements.