Part Details for HW4S-3JTP21N3 by IDEC Corporation
Results Overview of HW4S-3JTP21N3 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW4S-3JTP21N3 Information
HW4S-3JTP21N3 by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HW4S-3JTP21N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5443
|
Newark | Rotary Switch, 3P, 3 Pos, 10A, 110Vac, No. Of Switch Positions:3 Position, No. Of Poles:3 Pole, Angle Of Throw:45°, Contact Current Ac Max:10A, Contact Voltage Ac Max:110V, Product Range:Hw Series, Illumination:Non Illuminated Rohs Compliant: Yes |Idec HW4S-3JTP21N3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8500 / $46.3400 | Buy Now |
DISTI #
1885-HW4S-3JTP21N3-ND
|
DigiKey | SWITCH SELECT 3POS 3PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.6800 | Buy Now |
DISTI #
199-HW4S-3JTP21N3
|
Mouser Electronics | Pushbutton Switches 22mm 3-position select switch | 0 |
|
$40.6800 / $43.8400 | Order Now |
DISTI #
72302707
|
RS | 22mm 3-position select switch Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.9700 / $39.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.3600 / $37.1600 | Buy Now |
DISTI #
000000000006281952
|
Sager | Pushbutton Switches 22mm 3-position select switch Min Qty: 1 | 0 |
|
$32.6200 / $39.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.3600 / $37.1600 | Buy Now |