Part Details for HW1S-3JTF42-ECECOO by IDEC Corporation
Results Overview of HW1S-3JTF42-ECECOO by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW1S-3JTF42-ECECOO Information
HW1S-3JTF42-ECECOO by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HW1S-3JTF42-ECECOO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N7556
|
Newark | Hw Ss 3Pos Maint 2No/1Nc/2No-E Rohs Compliant: Yes |Idec HW1S-3JTF42-ECECOO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0400 / $59.9500 | Buy Now |
DISTI #
1885-HW1S-3JTF42-ECECOO-ND
|
DigiKey | SWITCH SELECT 3POS 6PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.0800 | Buy Now |
DISTI #
71779117
|
RS | HW SS 3pos Maint 2NO/1NC/2NO-E Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.3200 / $50.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.9600 / $52.4700 | Buy Now |
DISTI #
000000000003383840
|
Sager | Industrial Panel Mount Indicators / Switch Indicators HW SS 3pos Maint 2NO/1NC/2NO-E Min Qty: 1 | 0 |
|
$46.0600 / $51.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.9600 / $52.4700 | Buy Now |