Part Details for HW1S-3JTF22-310 by IDEC Corporation
Results Overview of HW1S-3JTF22-310 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW1S-3JTF22-310 Information
HW1S-3JTF22-310 by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HW1S-3JTF22-310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1S-3JTF22-310-ND
|
DigiKey | SWITCH SELECT 3POS 4PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.7000 | Buy Now |
DISTI #
199-HW1S3JTF22310
|
Mouser Electronics | Control Switches 22mm Selector Switch | 0 |
|
$29.2000 / $42.4700 | Order Now |
DISTI #
71779113
|
RS | 22mm Selector Switch Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.7000 / $35.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.6700 / $36.2600 | Buy Now |
DISTI #
000000000003383836
|
Sager | Control Switches 22mm Selector Switch Min Qty: 1 | 0 |
|
$31.8400 / $38.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.6700 / $36.2600 | Buy Now |