Part Details for HW1S-3JT by IDEC Corporation
Results Overview of HW1S-3JT by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW1S-3JT Information
HW1S-3JT by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HW1S-3JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B9694
|
Newark | Operator Rohs Compliant: Yes |Idec HW1S-3JT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 / $9.8700 | Buy Now |
DISTI #
1885-HW1S-3JT-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7200 | Buy Now |
DISTI #
199-HW1S3JT
|
Mouser Electronics | Switch Actuators Operator | 0 |
|
$9.0500 / $10.7200 | Order Now |
DISTI #
70174510
|
RS | HW 3 positions Plastic Selector Switch 22mm No IP20 Latching Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$8.3000 / $11.6800 | Buy Now |
|
Onlinecomponents.com | HW 3 positions Plastic Selector Switch 22mm No IP20 Latching | IDEC Corporation HW1S-3JT RoHS: Compliant |
12 In Stock |
|
$7.8400 / $14.4200 | Buy Now |
DISTI #
51651867
|
Verical | Switch Access Knob Operator Selector Switch Min Qty: 5 Package Multiple: 5 Date Code: 1403 | Americas - 10 |
|
$10.4780 / $18.7460 | Buy Now |
DISTI #
000000000003383827
|
Sager | Switch Actuators Operator Min Qty: 1 | 0 |
|
$5.6800 / $6.8100 | Buy Now |
|
Master Electronics | HW 3 positions Plastic Selector Switch 22mm No IP20 Latching | IDEC Corporation HW1S-3JT RoHS: Compliant |
12 In Stock |
|
$7.8400 / $14.4200 | Buy Now |