Part Details for HVPS2E1004BBX by Vishay Intertechnologies
Results Overview of HVPS2E1004BBX by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVPS2E1004BBX Information
HVPS2E1004BBX by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HVPS2E1004BBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVPS2E1004BBX
|
Avnet Americas | - Bulk (Alt: HVPS2E1004BBX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for HVPS2E1004BBX
HVPS2E1004BBX CAD Models
HVPS2E1004BBX Part Data Attributes
|
HVPS2E1004BBX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVPS2E1004BBX
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, 3211, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Additional Feature | PRECISION | |
Construction | Conformal Coating | |
JESD-609 Code | e0 | |
Lead Length | 3.175 mm | |
Lead Spacing | 5.08 mm | |
Manufacturer Series | HVPS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.604 mm | |
Package Length | 8.128 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.794 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVPS | |
Size Code | 3211 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 300 V |