Part Details for HTW-2H11A22A by OTTO Engineering Inc
Results Overview of HTW-2H11A22A by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTW-2H11A22A Information
HTW-2H11A22A by OTTO Engineering Inc is a Thumb/Pushwheel Switch.
Thumb/Pushwheel Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HTW-2H11A22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-HTW-2H11A22A
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors +/-30 2OUTPUTS,KNURL WHEEL,BLK BEZEL,BLK RoHS: Compliant | 0 |
|
$81.9400 / $113.9900 | Order Now |
|
Onlinecomponents.com | Hall Effect Thumbwheel, Single Axis RoHS: Compliant | 0 |
|
$78.9300 / $101.4500 | Buy Now |
DISTI #
000000000005605239
|
Sager | Thumbwheel Switches & Pushwheel Switches +/-30 2OUTPUTS,KNURL WHEEL,BLK BEZEL,BLK Min Qty: 3 | 0 |
|
$72.0800 / $108.4500 | Buy Now |
Part Details for HTW-2H11A22A
HTW-2H11A22A CAD Models
HTW-2H11A22A Part Data Attributes
|
HTW-2H11A22A
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
HTW-2H11A22A
OTTO Engineering Inc
Thumb/Pushwheel Switch, Wire Terminal, Thumbwheel Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 30 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.32 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | THUMBWHEEL | |
Body Breadth | 17.526 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 36.068 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | WIRE |